-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4449
|
Newark | Header Connector, pcb Mount, plug,24 Contacts, skt,0.1 Pitch, surface Mount Terminal, locking |Molex 71979-0212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$7.0600 | Buy Now |
DISTI #
81AK8898
|
Newark | Cgrid Smt Ra Erly Rec Dr 15Sau 24Ckt |Molex 71979-0212 Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $11.4800 | Buy Now |
DISTI #
538-71979-0212
|
Mouser Electronics | Headers & Wire Housings CGrid SMT RA Erly Re Rec DR 15 SAu 24Ckt RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
DISTI #
71465081
|
RS | CGrid SMT RA Erly Rec DR 15SAu 24Ckt | Molex Incorporated 71979-0212 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $9.9700 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 24 POS 2.54mm Solder RA SMD C-Grid® Tube RoHS: Compliant |
262 Partner Stock |
|
$4.4600 / $6.6500 | Buy Now |
DISTI #
Molex 71979-0212
|
PEI Genesis | Board Connector, Contact | 262 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 24 POS 2.54mm Solder RA SMD C-Grid® Tube RoHS: Compliant |
262 Partner Stock |
|
$4.4600 / $6.6500 | Buy Now |
DISTI #
10195741
|
TestEquity LLC | Molex 71979-0212 2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 24 Circuits | 262 |
|
$7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71979-0212
Molex
Buy Now
Datasheet
|
Compare Parts:
71979-0212
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT,TUBE PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.345 inch | |
Body Length | 1.195 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.144 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |