Part Details for 71973-7504 by Molex
Overview of 71973-7504 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7504-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
5962-8687504XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687504YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part Details for 71973-7504
71973-7504 CAD Models
71973-7504 Part Data Attributes
|
71973-7504
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-7504
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN (75) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-7504
This table gives cross-reference parts and alternative options found for 71973-7504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-7504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSW-104-04-H-D | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 71973-7504 vs BSW-104-04-H-D |
SSQ-104-01-F-D-LL | Samtec Inc | $1.5619 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 71973-7504 vs SSQ-104-01-F-D-LL |
SD-104-TT-1C | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 71973-7504 vs SD-104-TT-1C |
71979-1804 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 71973-7504 vs 71979-1804 |
TCSD-04-S-05.00-01 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 71973-7504 vs TCSD-04-S-05.00-01 |
87340-0852 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 71973-7504 vs 87340-0852 |
87174-308 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 71973-7504 vs 87174-308 |
G8270821100 | Amphenol Corporation | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | 71973-7504 vs G8270821100 |
71991-404S | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 71973-7504 vs 71991-404S |
91596-308CRNLF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 71973-7504 vs 91596-308CRNLF |