Part Details for 71973-7025 by Molex
Overview of 71973-7025 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7025L15JG | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025L17PF8 | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025L20PF | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM |
Part Details for 71973-7025
71973-7025 CAD Models
71973-7025 Part Data Attributes
|
71973-7025
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-7025
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN (75) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-7025
This table gives cross-reference parts and alternative options found for 71973-7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-525-D-06-F-AP-C-TB-P-LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 71973-7025 vs PSSHSM-525-D-06-F-AP-C-TB-P-LF |
2-147107-5 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 71973-7025 vs 2-147107-5 |
63742-102 | Board Connector, 132 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 71973-7025 vs 63742-102 |
8614-10-50-2XO-0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 71973-7025 vs 8614-10-50-2XO-0 |
89946-650 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71973-7025 vs 89946-650 |
14-57-4501 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71973-7025 vs 14-57-4501 |
79109-7005 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 71973-7025 vs 79109-7005 |
71973-7925 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71973-7025 vs 71973-7925 |
68622-225 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71973-7025 vs 68622-225 |
71601-750L | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71973-7025 vs 71601-750L |