Part Details for 71973-5507 by Molex
Overview of 71973-5507 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-507LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
10136655-0711LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 7 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136655-0732LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 7 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Part Details for 71973-5507
71973-5507 CAD Models
71973-5507 Part Data Attributes
|
71973-5507
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-5507
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN (75) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-5507
This table gives cross-reference parts and alternative options found for 71973-5507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-5507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68471-014 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | 71973-5507 vs 68471-014 |
91618-407 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 71973-5507 vs 91618-407 |
89898-407ALF | Amphenol Communications Solutions | Check for Price | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch | 71973-5507 vs 89898-407ALF |
92879-008 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 71973-5507 vs 92879-008 |
147098-7 | TE's AMP | Check for Price | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 71973-5507 vs 147098-7 |
90919-114 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | 71973-5507 vs 90919-114 |
90327-3514 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | 71973-5507 vs 90327-3514 |
ESQT-107-02-G-D-600 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 71973-5507 vs ESQT-107-02-G-D-600 |
ESQT-107-02-F-D-750 | Samtec Inc | $2.6584 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 71973-5507 vs ESQT-107-02-F-D-750 |
TCSD-07-S-03.00-01 | Samtec Inc | $5.5723 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 71973-5507 vs TCSD-07-S-03.00-01 |