Part Details for 71973-5231 by Molex
Overview of 71973-5231 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC1175-231MEB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, |
Part Details for 71973-5231
71973-5231 CAD Models
71973-5231 Part Data Attributes
|
71973-5231
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-5231
Molex
Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-5231
This table gives cross-reference parts and alternative options found for 71973-5231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-5231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-S-200-62-G-H2-T/A | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 71973-5231 vs AF2D-S-200-62-G-H2-T/A |
ESQT-131-03-MM-D-309 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 71973-5231 vs ESQT-131-03-MM-D-309 |
M20-9663142 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 71973-5231 vs M20-9663142 |
SFMC-131-T1-SM-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 71973-5231 vs SFMC-131-T1-SM-D |
15-45-3862 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 71973-5231 vs 15-45-3862 |
67225-031 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-5231 vs 67225-031 |
67225-031 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 71973-5231 vs 67225-031 |
853-13-062-10-001000 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 71973-5231 vs 853-13-062-10-001000 |
225016203110081 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | 71973-5231 vs 225016203110081 |
621-72-31GB00 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 71973-5231 vs 621-72-31GB00 |