Part Details for 71973-1907 by Molex
Overview of 71973-1907 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71973-1907
71973-1907 CAD Models
71973-1907 Part Data Attributes
|
71973-1907
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-1907
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN (75) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-1907
This table gives cross-reference parts and alternative options found for 71973-1907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-1907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-1437-534H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 71973-1907 vs 842-812-1437-534H |
SSW-107-22-FM-D-VS | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 71973-1907 vs SSW-107-22-FM-D-VS |
ESQ-107-44-S-D-004 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 71973-1907 vs ESQ-107-44-S-D-004 |
86456-614 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71973-1907 vs 86456-614 |
67477-507 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-1907 vs 67477-507 |
G808A140 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 71973-1907 vs G808A140 |
86456-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71973-1907 vs 86456-314 |
ESQT-107-02-F-D-700 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71973-1907 vs ESQT-107-02-F-D-700 |
39-53-4149 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 71973-1907 vs 39-53-4149 |
90327-3014 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71973-1907 vs 90327-3014 |