71973-1225
Molex
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 71973-1225 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 71973-1225 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-71973-1225
Mouser Electronics Headers & Wire Housings A-71973-1225 RoHS: Not Compliant 0
  • 1,344 $17.5500
$17.5500 Order Now
Onlinecomponents.com 2.54mm Pitch C-Grid® PCB Connector, Dual Row, Right Angle, Early Entry Receptacle, with Flange, 50 Circuits RoHS: Compliant 0
  • 1,344 $18.2000
  • 2,500 $15.8400
  • 5,000 $14.7200
$14.7200 / $18.2000 Buy Now

CAD Models for 71973-1225 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71973-1225 by Molex

71973-1225
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Molex
Additional Feature
FLANGE
Body Breadth
0.224 inch
Body Depth
0.345 inch
Body Length
2.758 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (50)
Contact Finish Termination
TIN (100) OVER NICKEL (50)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.3344 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.874 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 71973-1225
    Molex
    Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 71973-1225

This table gives cross-reference parts and alternative options found for 71973-1225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-1225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7-534206-5 50 MODII VRT DR CE 100/115 TE Connectivity 71973-1225 vs 7-534206-5
2-146762-6 50 MODII RCPT VERT DR TE Connectivity 71973-1225 vs 2-146762-6
2-535585-1 50 MODIV VRT DR CE RCPT ASSY TE Connectivity 71973-1225 vs 2-535585-1
HIF6B-50DA-1.27DSA Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd 71973-1225 vs HIF6B-50DA-1.27DSA
5-147344-1 Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle TE Connectivity 71973-1225 vs 5-147344-1
71973-0225 Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Molex 71973-1225 vs 71973-0225
2-147105-5 50 MODIV VRT DR SFMNT 30AU TE Connectivity 71973-1225 vs 2-147105-5
63453-350 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 71973-1225 vs 63453-350
89588-025 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 71973-1225 vs 89588-025
PS-50SD-D4T1-1 Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 71973-1225 vs PS-50SD-D4T1-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71973-1225 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71973-1225 by Molex

  • Please alert me when 71973-1225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71973-1225 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71973-1225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71973-1225 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71973-1225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71973-1225 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: