Part Details for 71959-302LF by Amphenol FCi
Overview of 71959-302LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71959-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 3 Positions, 2.54mm (0.100in) Pitch. | |
71959-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 3 Positions, 2.54mm (0.100in) Pitch. | |
71959-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 71959-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG71959-302LF
|
Heilind Electronics | DX HDR SR .100 RA DP SH--71959 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG71959-302LF
|
Interstate Connecting Components | DX HDR SR .100 RA DP SH--71959 | 0 |
|
Buy Now |
Part Details for 71959-302LF
71959-302LF CAD Models
71959-302LF Part Data Attributes
|
71959-302LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71959-302LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.209 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.293 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71959-302LF
This table gives cross-reference parts and alternative options found for 71959-302LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71959-302LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71959-302LF | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 3 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 71959-302LF vs 71959-302LF |