Part Details for 71958-511U by Amphenol Communications Solutions
Overview of 71958-511U by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670511UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
NX8511UD-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
5962-8866511UA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for 71958-511U
71958-511U CAD Models
71958-511U Part Data Attributes
|
71958-511U
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71958-511U
Amphenol Communications Solutions
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (80) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-511U
This table gives cross-reference parts and alternative options found for 71958-511U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-511U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-411V | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 71958-511U vs 71958-411V |
M55302/128-AK2A | TE Connectivity | Check for Price | 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 71958-511U vs M55302/128-AK2A |
86961-011 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 71958-511U vs 86961-011 |
71958-511J | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 71958-511U vs 71958-511J |
89891-611LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 71958-511U vs 89891-611LF |
95264-309(H)LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 71958-511U vs 95264-309(H)LF |
SDL-111-G-19 | Samtec Inc | $7.9409 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 71958-511U vs SDL-111-G-19 |
87606-311HLF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 71958-511U vs 87606-311HLF |
79908-511LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 71958-511U vs 79908-511LF |
79948-311LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 71958-511U vs 79948-311LF |