Part Details for 71958-502 by Amphenol FCi
Overview of 71958-502 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for 71958-502
71958-502 CAD Models
71958-502 Part Data Attributes
|
71958-502
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71958-502
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-502
This table gives cross-reference parts and alternative options found for 71958-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534236-2 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 71958-502 vs 534236-2 |
95239-302H | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-502 vs 95239-302H |
87606-802H | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 71958-502 vs 87606-802H |
1-175425-2 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 71958-502 vs 1-175425-2 |
90151-2504 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Molex | 71958-502 vs 90151-2504 |
71958-402R | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-502 vs 71958-402R |
95279-302 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-502 vs 95279-302 |
65755-002 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-502 vs 65755-002 |
SDL-102-G-30 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71958-502 vs SDL-102-G-30 |
76325-302 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-502 vs 76325-302 |