Part Details for 71958-304 by Amphenol Communications Solutions
Overview of 71958-304 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71958-304
71958-304 CAD Models
71958-304 Part Data Attributes
|
71958-304
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71958-304
Amphenol Communications Solutions
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-304
This table gives cross-reference parts and alternative options found for 71958-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSW-104-04-H-D | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 71958-304 vs BSW-104-04-H-D |
SSQ-104-01-F-D-LL | Samtec Inc | $1.5619 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 71958-304 vs SSQ-104-01-F-D-LL |
SD-104-TT-1C | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 71958-304 vs SD-104-TT-1C |
71979-1804 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 71958-304 vs 71979-1804 |
TCSD-04-S-05.00-01 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 71958-304 vs TCSD-04-S-05.00-01 |
87340-0852 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 71958-304 vs 87340-0852 |
87174-308 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 71958-304 vs 87174-308 |
G8270821100 | Amphenol Corporation | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | 71958-304 vs G8270821100 |
71991-404S | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 71958-304 vs 71991-404S |
91596-308CRNLF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 71958-304 vs 91596-308CRNLF |