Part Details for 71956-305 by Amphenol Communications Solutions
Overview of 71956-305 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71956-305
71956-305 CAD Models
71956-305 Part Data Attributes
|
71956-305
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71956-305
Amphenol Communications Solutions
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71956-305
This table gives cross-reference parts and alternative options found for 71956-305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71956-305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76318-105 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71956-305 vs 76318-105 |
22-15-8053 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 71956-305 vs 22-15-8053 |
71990-305 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71956-305 vs 71990-305 |
SL-105-TT-12 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71956-305 vs SL-105-TT-12 |
55319-405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 71956-305 vs 55319-405 |
71990-405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71956-305 vs 71990-405 |
71956-305 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71956-305 vs 71956-305 |
G808C05132 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 71956-305 vs G808C05132 |
90147-9105 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 71956-305 vs 90147-9105 |
55319-405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 71956-305 vs 55319-405 |