Part Details for 71931-264 by Amphenol FCi
Overview of 71931-264 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71931-264
71931-264 CAD Models
71931-264 Part Data Attributes
|
71931-264
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71931-264
Amphenol FCi
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | EJECTOR, LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71931-264
This table gives cross-reference parts and alternative options found for 71931-264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71931-264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBH11-PBPC-D32-RA-BK | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 71931-264 vs SBH11-PBPC-D32-RA-BK |
TLW-132-01-G-D-RA | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 71931-264 vs TLW-132-01-G-D-RA |
2-102570-9 | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 71931-264 vs 2-102570-9 |
TLW-132-06-G-D | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 71931-264 vs TLW-132-06-G-D |
77339-264 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71931-264 vs 77339-264 |
77340-264 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71931-264 vs 77340-264 |
71916-164 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71931-264 vs 71916-164 |
70246-6420 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 71931-264 vs 70246-6420 |
70246-6421 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 71931-264 vs 70246-6421 |
M20-9483205 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 71931-264 vs M20-9483205 |