Part Details for 71922-126LF by Amphenol Corporation
Overview of 71922-126LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71922-126LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71922-126LF
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 71922-126LF) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3348 / $1.6495 | Buy Now |
DISTI #
649-71922-126LF
|
Mouser Electronics | Headers & Wire Housings 26P 2x13 R/A HDR RoHS: Compliant | 2349 |
|
$1.4200 / $2.3900 | Buy Now |
DISTI #
71922-126LF
|
TTI | Headers & Wire Housings 26P 2x13 R/A HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tube |
Americas - 1395 In Stock |
|
$1.4200 / $2.2400 | Buy Now |
DISTI #
71922-126LF
|
Avnet Abacus | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 71922-126LF) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 5 Weeks, 0 Days | Abacus - 81 |
|
Buy Now | |
DISTI #
71922-126LF
|
Avnet Asia | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 71922-126LF) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.3565 / $1.5285 | Buy Now |
|
New Advantage Corporation | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 9 | 1791 |
|
$2.3100 / $2.4800 | Buy Now |