Part Details for 71922-114LF by Amphenol Corporation
Overview of 71922-114LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71922-114LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71922-114LF
|
Avnet Americas | Conn Ejector Header 14 POS 2.54mm Solder RA Through Hole - Rail/Tube (Alt: 71922-114LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5070 |
|
$0.8235 / $1.0211 | Buy Now |
DISTI #
57K8360
|
Avnet Americas | Conn Ejector Header 14 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 57K8360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 101 Partner Stock |
|
$1.3600 / $1.9100 | Buy Now |
DISTI #
649-71922-114LF
|
Mouser Electronics | Headers & Wire Housings EJECT LATCH HEADER 14 POS RIGHT ANGLE RoHS: Compliant | 923 |
|
$0.8850 / $1.7500 | Buy Now |
DISTI #
71922-114LF
|
TTI | Headers & Wire Housings EJECT LATCH HEADER 14 POS RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube |
Americas - 754 In Stock |
|
$0.8100 / $1.3700 | Buy Now |
DISTI #
71922-114LF
|
Avnet Abacus | Conn Ejector Header 14 POS 2.54mm Solder RA Through Hole (Alt: 71922-114LF) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 8 Weeks, 0 Days | Abacus - 780 |
|
Buy Now | |
DISTI #
71922-114LF
|
Avnet Asia | Conn Ejector Header 14 POS 2.54mm Solder RA Through Hole (Alt: 71922-114LF) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.8235 / $0.9279 | Buy Now |
|
New Advantage Corporation | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 13 | 624 |
|
$1.5300 / $1.6600 | Buy Now |