Part Details for 71920-305LF by BURNDY
Overview of 71920-305LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 position, 2.54mm (.100in) Pitch. | |
71920-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 6 position, 2.54mm (.100in) Pitch. | |
71920-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 25 position, 2.54mm (.100in) Pitch. |
Price & Stock for 71920-305LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31282038
|
Verical | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 56 Package Multiple: 1 Date Code: 1845 | Americas - 2115 |
|
$0.1054 | Buy Now |