71918-264LF
Description: Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 64 Positions, 2.54mm (0.100in) Pitch

Overview of 71918-264LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 71918-264LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 62K7358
Newark Conn, Header, 64Pos, 2Row, 2.54Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole Straight, Product Range:Quickie 71918 Series Rohs Compliant: Yes |Amphenol Communications Solutions 71918-264LF RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $3.7000
$3.7000 Buy Now
DISTI # 609-6132-ND
DigiKey CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tube 742
In Stock
  • 1 $6.0400
  • 10 $4.6240
  • 100 $3.5845
  • 500 $3.0329
  • 1,000 $2.8317
$2.8317 / $6.0400 Buy Now
Future Electronics CONN HEADER VERT 64POS 2.54MM RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 5 Weeks Container: Tube 0
Tube
  • 900 $2.6100
$2.6100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $3.9100
  • 50 $3.1800
  • 100 $3.1300
  • 300 $2.9500
  • 600 $2.7900
  • 1,200 $2.7400
  • 2,700 $2.6400
  • 5,100 $2.6000
$2.6000 / $3.9100 Buy Now

CAD Models for 71918-264LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71918-264LF by Amphenol Communications Solutions

71918-264LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.339 inch
Body Depth
0.685 inch
Body Length
7.16 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
707VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
105000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 71918-264LF
    Amphenol Communications Solutions
    Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 64 Positions, 2.54mm (0.100in) Pitch
    VS

Alternate Parts for 71918-264LF

This table gives cross-reference parts and alternative options found for 71918-264LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71918-264LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71918-264 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle Amphenol FCi 71918-264LF vs 71918-264
Part Number Description Manufacturer Compare
67276-032 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 71918-264LF vs 67276-032
10129382-964002CLF Board Connector Amphenol FCi 71918-264LF vs 10129382-964002CLF
68835-032 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 71918-264LF vs 68835-032
69290-032 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 71918-264LF vs 69290-032
54102-G08-32 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 71918-264LF vs 54102-G08-32
54102-S34-32 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 71918-264LF vs 54102-S34-32
54102-G22-32 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 71918-264LF vs 54102-G22-32
54102-S32-32 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 71918-264LF vs 54102-S32-32
68834-032 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 71918-264LF vs 68834-032
68509-032 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 71918-264LF vs 68509-032

Related Parts for 71918-264LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71918-264LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71918-264LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 71918-264LF would you like to use for your alert(s)?
  • Please alert me when 71918-264LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71918-264LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71918-264LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71918-264LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71918-264LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71918-264LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: