Part Details for 71918-150LF by Amphenol Corporation
Overview of 71918-150LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71918-150LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0791
|
Newark | Qke Iii Hdr Str Gxt Wol Rohs Compliant: Yes |Amphenol 71918-150LF Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$1.5600 | Buy Now |
DISTI #
71918-150LF
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 71918-150LF) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 360 |
|
$1.2575 / $1.5593 | Buy Now |
DISTI #
649-71918-150LF
|
Mouser Electronics | Headers & Wire Housings 50P 2X25 VRT HDR RoHS: Compliant | 762 |
|
$1.3200 / $2.2500 | Buy Now |
DISTI #
71918-150LF
|
TTI | Headers & Wire Housings 50P 2X25 VRT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tube |
Americas - 78 In Stock |
|
$1.4400 / $2.1800 | Buy Now |
DISTI #
71918-150LF
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 71918-150LF) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 360 |
|
$1.2575 / $1.5593 | Buy Now |
DISTI #
71918-150LF
|
Avnet Abacus | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 71918-150LF) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 1 Weeks, 1 Days | Abacus - 360 |
|
Buy Now | |
DISTI #
71918-150LF
|
Avnet Asia | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 71918-150LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.2575 / $1.4169 | Buy Now |
|
New Advantage Corporation | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 6 | 288 |
|
$2.1000 / $2.2600 | Buy Now |