There are no models available for this part yet.
Overview of 71918-030LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-030LF | Amphenol Communications Solutions | 10129274-030LF-MINITEK PWR3.0 CRIMP TOO | |
71918-030LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 30 Positions, 2.54mm (0.100in) Pitch | |
71918-010LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 71918-030LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K7314
|
Newark | Quickie/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71918-030LF RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.2500 | Buy Now | |
DISTI #
71918-030LF-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 480 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1719 | Buy Now |
CAD Models for 71918-030LF by Amphenol Communications Solutions
Part Data Attributes for 71918-030LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|