Part Details for 71907-308 by Amphenol FCi
Overview of 71907-308 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 71907-308
71907-308 CAD Models
71907-308 Part Data Attributes
|
71907-308
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71907-308
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71907-308
This table gives cross-reference parts and alternative options found for 71907-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71907-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102448-2 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 71907-308 vs 102448-2 |
8614-10-8-2-YO-8 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 71907-308 vs 8614-10-8-2-YO-8 |
71210-208 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71907-308 vs 71210-208 |
ESQT-104-02-S-D-660 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 71907-308 vs ESQT-104-02-S-D-660 |
95264-808(H)LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 71907-308 vs 95264-808(H)LF |
91596-008CRLF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 71907-308 vs 91596-008CRLF |
89898-404LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 71907-308 vs 89898-404LF |
87263-0836 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 71907-308 vs 87263-0836 |
20021321-00008D6LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 71907-308 vs 20021321-00008D6LF |
69348-004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71907-308 vs 69348-004 |