Part Details for 7183 by Vishay Sprague
Overview of 7183 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-183L | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-183L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-183 | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, AXIAL LEADED |