Part Details for 717P3925900LA3 by Cornell Dubilier Electronics Inc
Overview of 717P3925900LA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717P3925900LA3
717P3925900LA3 CAD Models
717P3925900LA3 Part Data Attributes
|
717P3925900LA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
717P3925900LA3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.8 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 9.2 mm |
Alternate Parts for 717P3925900LA3
This table gives cross-reference parts and alternative options found for 717P3925900LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717P3925900LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717P3925900LC | Film Capacitor, | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LC |
717P3925900LB3 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LB3 |
717P3925900LC2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LC2 |
717P3925900LA2 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LA2 |
717P3925900LD3 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LD3 |
717P3925900LB1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LB1 |
717P3925900LC1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LC1 |
717P3925900LD1 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 717P3925900LA3 vs 717P3925900LD1 |