Part Details for 717P3325900LB2 by Cornell Dubilier Electronics Inc
Overview of 717P3325900LB2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717P3325900LB2
717P3325900LB2 CAD Models
717P3325900LB2 Part Data Attributes
|
717P3325900LB2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
717P3325900LB2
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 8.4 mm |
Alternate Parts for 717P3325900LB2
This table gives cross-reference parts and alternative options found for 717P3325900LB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717P3325900LB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
717P3325900LC | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 717P3325900LB2 vs 717P3325900LC |
717P3325900LB1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LB1 |
717P3325900LC1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LC1 |
717P3325900LB3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LB3 |
717P3325900LA1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LA1 |
717P3325900LC2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LC2 |
717P3325900LD3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LD3 |
717P3325900LA3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 717P3325900LB2 vs 717P3325900LA3 |