Part Details for 717P222920KB3 by SBE
Overview of 717P222920KB3 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717P222920KB3
717P222920KB3 CAD Models
717P222920KB3 Part Data Attributes
|
717P222920KB3
SBE
Buy Now
Datasheet
|
Compare Parts:
717P222920KB3
SBE
Film Capacitor, Polypropylene, 2000V, 0.0022uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Length | 23 mm | |
Manufacturer Series | 717P | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | 717P |
Alternate Parts for 717P222920KB3
This table gives cross-reference parts and alternative options found for 717P222920KB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717P222920KB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717P222920KB2 | Film Capacitor, Polypropylene, 2000V, 0.0022uF | SBE | 717P222920KB3 vs 717P222920KB2 |
717P222920KB1 | Film Capacitor, Polypropylene, 2000V, 0.0022uF | SBE | 717P222920KB3 vs 717P222920KB1 |
717P222920KA1 | Film Capacitor, Polypropylene, 2000V, 0.0022uF | SBE | 717P222920KB3 vs 717P222920KA1 |
717P222920KD2 | Film Capacitor, Polypropylene, 2000V, 0.0022uF | SBE | 717P222920KB3 vs 717P222920KD2 |
717P222920KA2 | Film Capacitor, Polypropylene, 2000V, 0.0022uF | SBE | 717P222920KB3 vs 717P222920KA2 |