Part Details for 717DFBG25PTVF by Amphenol Corporation
Overview of 717DFBG25PTVF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717DFBG25PTVF
717DFBG25PTVF CAD Models
717DFBG25PTVF Part Data Attributes
|
717DFBG25PTVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DFBG25PTVF
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DFBG25PTVF
This table gives cross-reference parts and alternative options found for 717DFBG25PTVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DFBG25PTVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPW25P4GXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFBG25PTVF vs DBPW25P4GXLF |
DBMW25P365HTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFBG25PTVF vs DBMW25P365HTXLF |
17D-BH25P1BTNVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 717DFBG25PTVF vs 17D-BH25P1BTNVFM2 |
DBPS25P364CTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFBG25PTVF vs DBPS25P364CTXLF |
77DFBH25PA4VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 717DFBG25PTVF vs 77DFBH25PA4VF |
SD25M3000S-15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 717DFBG25PTVF vs SD25M3000S-15 |
DBPF25P367TXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFBG25PTVF vs DBPF25P367TXLF |
DBPN25P4MXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFBG25PTVF vs DBPN25P4MXLF |
77DF-B-25-P-VRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 717DFBG25PTVF vs 77DF-B-25-P-VRM5 |
117DFBF25P1BPNRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 717DFBG25PTVF vs 117DFBF25P1BPNRM6 |