Part Details for 717D-C-M-F-25W3-S-F179A by Amphenol Corporation
Overview of 717D-C-M-F-25W3-S-F179A by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB2.5W-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] | |
AD9717-DPG2-EBZ | Analog Devices | Dual 14B, Low Power D-A Conver | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Part Details for 717D-C-M-F-25W3-S-F179A
717D-C-M-F-25W3-S-F179A CAD Models
717D-C-M-F-25W3-S-F179A Part Data Attributes
|
717D-C-M-F-25W3-S-F179A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717D-C-M-F-25W3-S-F179A
Amphenol Corporation
D Type Connector, 25 Contact(s), Female, Wire Wrap Terminal, Hole .087-.098, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.174 inch | |
Body Length | 2.724 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.512 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 |
Alternate Parts for 717D-C-M-F-25W3-S-F179A
This table gives cross-reference parts and alternative options found for 717D-C-M-F-25W3-S-F179A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717D-C-M-F-25W3-S-F179A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717D-C-M-F-25W3-S-V | D Type Connector, 25 Contact(s), Female, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | 717D-C-M-F-25W3-S-F179A vs 717D-C-M-F-25W3-S-V |
717D-C-M-F-25W3-S-F179 | D Type Connector, 25 Contact(s), Female, Wire Wrap Terminal, Hole .087-.098, Plug | Amphenol Corporation | 717D-C-M-F-25W3-S-F179A vs 717D-C-M-F-25W3-S-F179 |
717D-C-M-F-25W3-S-U | D Type Connector, 25 Contact(s), Female, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | 717D-C-M-F-25W3-S-F179A vs 717D-C-M-F-25W3-S-U |