Part Details for 71794-562H by Amphenol FCi
Overview of 71794-562H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71794-562H
71794-562H CAD Models
71794-562H Part Data Attributes
|
71794-562H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71794-562H
Amphenol FCi
Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71794-562H
This table gives cross-reference parts and alternative options found for 71794-562H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71794-562H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88715-462 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71794-562H vs 88715-462 |
54776-602-62 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 71794-562H vs 54776-602-62 |
76745-347V62LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-562H vs 76745-347V62LF |
71794-962H | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71794-562H vs 71794-962H |
56132-S20-31 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 71794-562H vs 56132-S20-31 |
76745-870-62LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-562H vs 76745-870-62LF |
76745-397-62LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-562H vs 76745-397-62LF |
76745-1BR-62LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-562H vs 76745-1BR-62LF |
10004337-362HLF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71794-562H vs 10004337-362HLF |
89543-962LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71794-562H vs 89543-962LF |