Part Details for 71794-104H by Amphenol FCi
Overview of 71794-104H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-104H | Amphenol Communications Solutions | 86503-104H-BERGSITK' | |
LM104H/B | Rochester Electronics LLC | Replacement for National Semiconductor part number LM104H/883. Buy from authorized manufacturer Rochester Electronics. | |
DO3316P-104HCB | Coilcraft Inc | NOT RoHS. Power inductor, high current, 20% tol, SMT |
Part Details for 71794-104H
71794-104H CAD Models
71794-104H Part Data Attributes
|
71794-104H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71794-104H
Amphenol FCi
Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71794-104H
This table gives cross-reference parts and alternative options found for 71794-104H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71794-104H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-102-11-S-D-009 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 71794-104H vs MTSW-102-11-S-D-009 |
MTSW-102-09-S-D-440 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 71794-104H vs MTSW-102-09-S-D-440 |
MTSW-102-09-S-D-540 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 71794-104H vs MTSW-102-09-S-D-540 |
76745-353-04LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-104H vs 76745-353-04LF |
76745-835V04LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-104H vs 76745-835V04LF |
76745-8CEV04LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-104H vs 76745-8CEV04LF |
54776-604-04 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 71794-104H vs 54776-604-04 |
76745-114V04LF | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71794-104H vs 76745-114V04LF |
MTSW-102-13-G-D-877 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 71794-104H vs MTSW-102-13-G-D-877 |
MTSW-102-07-G-D-300 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 71794-104H vs MTSW-102-07-G-D-300 |