71764-0218
Molex
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Overview of 71764-0218 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70218SEHVX Renesas Electronics Corporation Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers
ISL70218SRHX/SAMPLE Renesas Electronics Corporation Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack

Price & Stock for 71764-0218 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R6331
Newark Cgrid Ra Bkway Hdr 30Sau 18Ckt |Molex 71764-0218 RoHS: Not Compliant Min Qty: 1840 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.6700
$2.6700 Buy Now
Onlinecomponents.com 2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 18 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant 0
  • 920 $2.6400
  • 1,840 $2.6000
  • 2,500 $2.2600
  • 5,000 $2.1100
$2.1100 / $2.6400 Buy Now

CAD Models for 71764-0218 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71764-0218 by Molex

71764-0218
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
7859
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 71764-0218
    Molex
    Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 71764-0218

This table gives cross-reference parts and alternative options found for 71764-0218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71764-0218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79200-618 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 71764-0218 vs 79200-618
65987-318LF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 71764-0218 vs 65987-318LF
92634-718HLF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 71764-0218 vs 92634-718HLF
68020-418050128LF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 71764-0218 vs 68020-418050128LF
76345-206-18LF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 71764-0218 vs 76345-206-18LF
8614-20-18-2-LO-1-LF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 71764-0218 vs 8614-20-18-2-LO-1-LF
68492-718HLF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 71764-0218 vs 68492-718HLF
8614-00-18-2-LO-8-715-LF Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 71764-0218 vs 8614-00-18-2-LO-8-715-LF
77320-940 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 71764-0218 vs 77320-940
55102-T36-9 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 71764-0218 vs 55102-T36-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71764-0218 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71764-0218 by Molex

Select Manufacturer
Which Manufacturer of 71764-0218 would you like to use for your alert(s)?
  • Please alert me when 71764-0218 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71764-0218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71764-0218 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71764-0218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71764-0218.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71764-0218 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: