Part Details for 71741-064HLF by Amphenol FCi
Overview of 71741-064HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71741-064HLF
71741-064HLF CAD Models
71741-064HLF Part Data Attributes
|
71741-064HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71741-064HLF
Amphenol FCi
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71741-064HLF
This table gives cross-reference parts and alternative options found for 71741-064HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71741-064HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-132-10-S-Q-RA | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71741-064HLF vs TSW-132-10-S-Q-RA |
76768-834 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71741-064HLF vs 76768-834 |
G821H164PAGE00 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 71741-064HLF vs G821H164PAGE00 |
TSW-132-11-L-Q | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71741-064HLF vs TSW-132-11-L-Q |
TSW-132-11-F-Q-RA | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 71741-064HLF vs TSW-132-11-F-Q-RA |
G821H164PAAE00 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 71741-064HLF vs G821H164PAAE00 |
89861-502-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71741-064HLF vs 89861-502-64 |
26-01-232W-2G | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | 71741-064HLF vs 26-01-232W-2G |
8614-00-64-2-Y0-8-314-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71741-064HLF vs 8614-00-64-2-Y0-8-314-LF |
91510-864H | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71741-064HLF vs 91510-864H |