71741-0004
Molex
Description: Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug, ROHS COMPLIANT

Overview of 71741-0004 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-316SMAX200-004 Amphenol Cables on Demand Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
CO-059BNCX200-004 Amphenol Cables on Demand Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft

Price & Stock for 71741-0004 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 93M4168
Newark Conn Mezzanine 1Mm Btb Pl E 1Mm Btb Plg 84Ckt |Molex 71741-0004 RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk 1520
  • 100 $6.6500
$6.6500 Buy Now
DISTI # 56R6312
Newark Mezzanine 1Mm Btb Plg 84Ckt |Molex 71741-0004 RoHS: Not Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.2700
  • 1,000 $4.7400
  • 2,000 $4.6300
  • 4,000 $4.5600
  • 6,000 $4.3800
$4.3800 / $5.2700 Buy Now
DISTI # 538-71741-0004
Mouser Electronics Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl e 1mm BTB Plg 84Ckt RoHS: Compliant 0
  • 760 $5.2900
$5.2900 Order Now
DISTI # 71464931
RS Mezzanine 1mm BTB Plg 84Ckt | Molex Incorporated 71741-0004 RoHS: Not Compliant Min Qty: 760 Package Multiple: 1 Container: Bulk 0
  • 760 $7.2900
  • 3,800 $6.7100
  • 7,600 $5.8300
  • 15,200 $5.1000
$5.1000 / $7.2900 RFQ
Onlinecomponents.com 1.00mm Pitch Mezzanine Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Plating, Embossed Tape on Reel RoHS: Compliant 1520 Partner Stock
  • 760 $4.7700
  • 1,520 $4.1400
  • 3,040 $4.0100
$4.0100 / $4.7700 Buy Now
DISTI # 77790389
Verical Conn Mezzanine PL 84 POS 1mm Solder ST SMD T/R Min Qty: 380 Package Multiple: 380 Americas - 1520
  • 380 $4.7700
  • 760 $4.6800
  • 1,140 $4.0700
$4.0700 / $4.7700 Buy Now
DISTI # 77338130
Verical Conn Mezzanine PL 84 POS 1mm Solder ST SMD T/R Min Qty: 380 Package Multiple: 380 Americas - 760
  • 380 $4.6429
  • 760 $4.3776
$4.3776 / $4.6429 Buy Now
DISTI # 717410004-MOL
TME 71741-0004 Min Qty: 380 1520
  • 380 $3.0554
  • 1,520 $2.8622
$2.8622 / $3.0554 Buy Now
DISTI # 71741-0004
IBS Electronics Conn Board to Board PL 84 POS 1mm Solder ST SMD Embossed T/R Min Qty: 760 Package Multiple: 1 2280
  • 760 $5.2248
$5.2248 Buy Now
Chip 1 Exchange INSTOCK 2964
RFQ
Master Electronics 1.00mm Pitch Mezzanine Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Plating, Embossed Tape on Reel RoHS: Compliant 1520 Partner Stock
  • 760 $4.7700
  • 1,520 $4.1400
  • 3,040 $4.0100
$4.0100 / $4.7700 Buy Now

CAD Models for 71741-0004 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71741-0004 by Molex

71741-0004
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
0.26 inch
Body Depth
0.327 inch
Body Length
1.807 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
84
UL Flammability Code
94V-0
Want to compare parts?
  1. 71741-0004
    Molex
    Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71741-0004 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71741-0004 by Molex

  • Please alert me when 71741-0004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71741-0004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71741-0004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71741-0004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71741-0004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71741-0004 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: