Part Details for 71710 by HELUKABEL
Overview of 71710 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71710MBZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Active-Input High Speed Digital Isolator | |
ISL71710MBZ | Renesas Electronics Corporation | Radiation Tolerant Active-Input High Speed Digital Isolator | |
ISL71710SLHMBZ | Renesas Electronics Corporation | Radiation Hardened Active-Input Digital Isolator |
Price & Stock for 71710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOPSERV110P-71710
|
TME | Wire: servo drive, hybrid,TOPSERV®110, turquoise, stranded, Cu Min Qty: 1 | 0 |
|
$80.9000 / $115.5700 | RFQ |
Part Details for 71710
71710 CAD Models
71710 Part Data Attributes
|
71710
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
71710
HELUKABEL
Wire And Cable, 6 Conductor(s), 2AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE; DIN; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 31.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |