Part Details for 71701 by Wiha Quality Tools
Overview of 71701 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71701-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
71701-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 71701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5964
|
Newark | Standard Bit Hex Ball End 3/32 X 25Mm - 10 Pack Rohs Compliant: Yes |Wiha 71701 RoHS: Compliant Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$33.7700 | Buy Now |
DISTI #
71701-ND
|
DigiKey | BIT HEX 3/32" 0.98" 1=10PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$25.3300 | Buy Now |
|
Onlinecomponents.com | Screwdrivers, Nut Drivers & Socket Drivers Ball End Hex Inch Insert Bit 3/32 RoHS: Compliant | 0 |
|
$28.7000 / $39.0500 | Buy Now |