Part Details for 716W-15/05 by Qualtek Electronics Corporation
Overview of 716W-15/05 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 716W-15/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6947
|
Newark | Conn, Iec C13 Outlet, 15A, 250Vac, Panel, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Solder, Connector Mounting:Panel Mount, Product Range:716W Series Rohs Compliant: Yes |Qualtek Electronics 716W-15/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$1.1200 / $1.9100 | Buy Now |
DISTI #
Q259-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
100 In Stock |
|
$0.6687 / $1.6000 | Buy Now |
DISTI #
562-716W-1505
|
Mouser Electronics | AC Power Entry Modules SNAP-IN MNT SLDR TAB RoHS: Compliant | 134 |
|
$0.6680 / $1.2100 | Buy Now |
DISTI #
70133370
|
RS | Outlet Snap-In Mount 10/15 A 250 VAC UL 940V-0/UL 94V-2 | Qualtek Electronics Corp. 716W-15/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 90 |
|
$0.9700 / $1.2200 | Buy Now |
DISTI #
QTK716W-15/05
|
Heilind Electronics | Americas - 766 in Stock |
|
$0.9774 / $1.2950 | Buy Now | |
|
Onlinecomponents.com | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port |
400 In Stock 6768 Factory Stock |
|
$0.6340 / $0.7800 | Buy Now |
DISTI #
61688269
|
Verical | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2204 | Americas - 400 |
|
$0.8710 / $1.0140 | Buy Now |
|
Bristol Electronics | 1112 |
|
RFQ | ||
|
Quest Components | 889 |
|
$0.7980 / $1.9950 | Buy Now | |
DISTI #
QTK716W-15/05
|
Interstate Connecting Components | 255 |
|
$0.9774 / $1.2950 | Buy Now |
Part Details for 716W-15/05
716W-15/05 CAD Models
716W-15/05 Part Data Attributes
|
716W-15/05
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
716W-15/05
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Qualtek | |
Additional Feature | TUV;CCC;UL | |
Body Breadth | 1.087 inch | |
Body Depth | 0.742 inch | |
Body Length | 1.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYCARBONATE | |
Mains Connector Rating | 15/10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA | |
Shell Finish | TIN | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |