Part Details for 716P68452MD3 by Cornell Dubilier Electronics Inc
Results Overview of 716P68452MD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
716P68452MD3 Information
716P68452MD3 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 716P68452MD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5202
|
Newark | Orange Drop |Cornell Dubilier 716P68452MD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
716P68452MD3-ND
|
DigiKey | CAP FILM 0.68UF 5% 200VDC RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9199 | Buy Now |
DISTI #
598-716P68452MD3
|
Mouser Electronics | Film Capacitors 680000pF 200V 5% Orange Drop RoHS: Compliant | 0 |
|
$2.7700 / $2.8200 | Order Now |
|
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.68uF ±5% - 200VDC - 1.25 inch Hockey Stick Crimp... more RoHS: Compliant | 0 |
|
$2.5000 / $5.2300 | Buy Now |
DISTI #
716P68452MD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6500 | Buy Now |