Part Details for 716P682510KB3 by Cornell Dubilier Electronics Inc
Results Overview of 716P682510KB3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
716P682510KB3 Information
716P682510KB3 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 716P682510KB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5201
|
Newark | Orange Drop |Cornell Dubilier 716P682510KB3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
716P682510KB3-ND
|
DigiKey | CAP FILM 6800PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
962 In Stock |
|
$1.1790 / $3.2800 | Buy Now |
DISTI #
598-716P682510KB3
|
Mouser Electronics | Film Capacitors 6800pF 100V 5% Orange Drop RoHS: Compliant | 640 |
|
$1.1500 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.0068uF ±5% - 1000VDC - 1.25 inch Hairpin Crimp L... more RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
DISTI #
716P682510KB3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2400 | Buy Now |