Part Details for 716P221320KA3 by Cornell Dubilier Electronics Inc
Overview of 716P221320KA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 716P221320KA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716P221320KA3-ND
|
DigiKey | CAP FILM 220PF 3% 2KVDC RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3201 | Buy Now |
DISTI #
598-716P221320KA3
|
Mouser Electronics | Film Capacitors 220pF 200V 3% Orange Drop RoHS: Compliant | 0 |
|
$1.1900 / $1.2800 | Order Now |
|
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.00022uF ±3% - 2000VDC - 1.25 inch Straight Lead RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
716P221320KA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2000 | Buy Now |