716P823910MH1
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED

Overview of 716P823910MH1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 716P823910MH1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 716P823910MH1 by Cornell Dubilier Electronics Inc

716P823910MH1
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 716P823910MH1
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 716P823910MH1

This table gives cross-reference parts and alternative options found for 716P823910MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P823910MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
715P823910MH2 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P823910MH1 vs 715P823910MH2
R75823K1000BIV Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R75823K1000BIV
R75823K1000AI Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R75823K1000AI
R75QN2820400-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R75QN2820400-K
R73QR2820GY3-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R73QR2820GY3-K
R73QR2820DQ4-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R73QR2820DQ4-K
R75QI2820AA0-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R75QI2820AA0-K
R77823K400BNV Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount KEMET Corporation 716P823910MH1 vs R77823K400BNV
R75QI2820JM0-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R75QI2820JM0-K
R75QI2820DQ0-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 716P823910MH1 vs R75QI2820DQ0-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 716P823910MH1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 716P823910MH1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 716P823910MH1 would you like to use for your alert(s)?
  • Please alert me when 716P823910MH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 716P823910MH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 716P823910MH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 716P823910MH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 716P823910MH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 716P823910MH1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: