Part Details for 716P47494MC2 by Cornell Dubilier Electronics Inc
Overview of 716P47494MC2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 716P47494MC2
716P47494MC2 CAD Models
716P47494MC2 Part Data Attributes
|
716P47494MC2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
716P47494MC2
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 716P47494MC2
This table gives cross-reference parts and alternative options found for 716P47494MC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P47494MC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MN3470AAMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 716P47494MC2 vs R75MN3470AAMK |
PP05-50.47UF10%400V | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 716P47494MC2 vs PP05-50.47UF10%400V |
715P47494MF3 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P47494MC2 vs 715P47494MF3 |
716P47494MF3 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P47494MC2 vs 716P47494MF3 |
PP05-40.47UF10%400V | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 716P47494MC2 vs PP05-40.47UF10%400V |
R75MN3470CKMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 716P47494MC2 vs R75MN3470CKMK |
R71474K400ARSY | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 716P47494MC2 vs R71474K400ARSY |
716P47494MH2 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P47494MC2 vs 716P47494MH2 |
R752I3470GY0-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 716P47494MC2 vs R752I3470GY0-K |
R75MN347050MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 716P47494MC2 vs R75MN347050MK |