Part Details for 716P3929500JB2 by SBE
Overview of 716P3929500JB2 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 716P3929500JB2
716P3929500JB2 CAD Models
716P3929500JB2 Part Data Attributes
|
716P3929500JB2
SBE
Buy Now
Datasheet
|
Compare Parts:
716P3929500JB2
SBE
Film Capacitor, Polypropylene, 1600V, 0.0039uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Length | 18 mm | |
Manufacturer Series | 716P | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | 716P |
Alternate Parts for 716P3929500JB2
This table gives cross-reference parts and alternative options found for 716P3929500JB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P3929500JB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
716P3925500JB1 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3925500JB1 |
716P3925500JD2 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3925500JD2 |
716P3925500JC3 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3925500JC3 |
716P3929500JD2 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3929500JD2 |
716P3929500JD3 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3929500JD3 |
716P3929500JD1 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3929500JD1 |
716P3929500JA3 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3929500JA3 |
716P3925500JB3 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3925500JB3 |
716P3929500JC3 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3929500JC3 |
716P3925500JD3 | Film Capacitor, Polypropylene, 1600V, 0.0039uF | SBE | 716P3929500JB2 vs 716P3925500JD3 |