716P3345200LD2
SBE
Description: Film Capacitor, Polypropylene, 200V, 0.33uF

Overview of 716P3345200LD2 by SBE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 716P3345200LD2 by SBE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 716P3345200LD2 by SBE

716P3345200LD2
SBE
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SBE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Length
33 mm
Manufacturer Series
716P
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
200 V
Series
716P
Want to compare parts?
  1. 716P3345200LD2
    SBE
    Film Capacitor, Polypropylene, 200V, 0.33uF
    VS

Alternate Parts for 716P3345200LD2

This table gives cross-reference parts and alternative options found for 716P3345200LD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P3345200LD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
716P3345200LC3 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3345200LC3
716P3345200LA1 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3345200LA1
716P3349200LB1 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3349200LB1
716P3345200LD3 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3345200LD3
716P3349200LA1 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3349200LA1
716P3349200LA3 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3349200LA3
716P3345200LB1 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3345200LB1
716P3349200LD1 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3349200LD1
716P3349200LC2 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3349200LC2
716P3349200LB3 Film Capacitor, Polypropylene, 200V, 0.33uF SBE 716P3345200LD2 vs 716P3349200LB3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 716P3345200LD2 by SBE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 716P3345200LD2 by SBE

  • Please alert me when 716P3345200LD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 716P3345200LD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 716P3345200LD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 716P3345200LD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 716P3345200LD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 716P3345200LD2 by SBE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: