There are no models available for this part yet.
Overview of 716P33256JA3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 716P33256JA3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y5188
|
Newark | Orange Drop |Cornell Dubilier 716P33256JA3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 | Buy Now | |
DISTI #
716P33256JA3-ND
|
DigiKey | CAP FILM 3300PF 5% 600VDC RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9180 | Buy Now | |
DISTI #
598-716P33256JA3
|
Mouser Electronics | Film Capacitors 3300pF 600V 5% Orange Drop RoHS: Compliant | 69 |
|
$0.8400 / $2.0400 | Buy Now | |
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.0033uF ±5% - 600VDC - 1.25 inch Straight Lead RoHS: Compliant | 0 |
|
$0.8370 / $1.2200 | Buy Now | ||
DISTI #
716P33256JA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8000 | Buy Now |
CAD Models for 716P33256JA3 by Cornell Dubilier Electronics Inc
Part Data Attributes for 716P33256JA3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11.4 mm
|
JESD-609 Code
|
e3
|
Length
|
17.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|
Alternate Parts for 716P33256JA3
This table gives cross-reference parts and alternative options found for 716P33256JA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P33256JA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
716P33256JB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JB3 |
716P33256JH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JH1 |
716P33256JB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JB1 |
716P33256JF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JF2 |
716P33256JF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JF3 |
716P33256JD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JD2 |
716P33256JH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JH2 |
716P33256JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JF1 |
716P33256JB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JB2 |
716P33256JD3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P33256JA3 vs 716P33256JD3 |