716P183910LD2
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED

Overview of 716P183910LD2 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 716P183910LD2 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 716P183910LD2 by Cornell Dubilier Electronics Inc

716P183910LD2
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15.5 mm
JESD-609 Code
e3
Length
31.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
18.3 mm
Terminal Shape
WIRE
Width
9.4 mm
Want to compare parts?
  1. 716P183910LD2
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 716P183910LD2

This table gives cross-reference parts and alternative options found for 716P183910LD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P183910LD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
716P183910LB1 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LB1
716P183910LB3 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LB3
716P183910LF2 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LF2
716P183910LC3 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LC3
716P183910LA3 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LA3
716P183910LA1 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LA1
716P183910LD1 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LD1
716P183910LG2 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LG2
716P183910LC2 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LC2
716P183910LD3 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 716P183910LD2 vs 716P183910LD3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 716P183910LD2 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 716P183910LD2 by Cornell Dubilier Electronics Inc

  • Please alert me when 716P183910LD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 716P183910LD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 716P183910LD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 716P183910LD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 716P183910LD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 716P183910LD2 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: