Datasheets
716P1825500MB1 by: SBE

Film Capacitor, Polypropylene, 1600V, 0.0018uF

Part Details for 716P1825500MB1 by SBE

Overview of 716P1825500MB1 by SBE

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for 716P1825500MB1

716P1825500MB1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

716P1825500MB1 Part Data Attributes

716P1825500MB1 SBE
Buy Now Datasheet
Compare Parts:
716P1825500MB1 SBE Film Capacitor, Polypropylene, 1600V, 0.0018uF
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SBE INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0018 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Length 41 mm
Manufacturer Series 716P
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1600 V
Series 716P

Alternate Parts for 716P1825500MB1

This table gives cross-reference parts and alternative options found for 716P1825500MB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P1825500MB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
716P1825500MC1 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MC1
716P1829500MA3 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1829500MA3
716P1829500MA2 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1829500MA2
716P1825500MB3 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MB3
716P1825500MC2 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MC2
716P1829500MA1 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1829500MA1
716P1825500MA1 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MA1
716P1825500MD2 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MD2
716P1825500MD3 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MD3
716P1825500MB2 Film Capacitor, Polypropylene, 1600V, 0.0018uF SBE 716P1825500MB1 vs 716P1825500MB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 716P1825500MB1 by SBE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 716P1825500MB1 by SBE

Select Manufacturer
Which Manufacturer of 716P1825500MB1 would you like to use for your alert(s)?
  • Please alert me when 716P1825500MB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 716P1825500MB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 716P1825500MB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 716P1825500MB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 716P1825500MB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 716P1825500MB1 by SBE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: