Part Details for 716P10396JA1 by Cornell Dubilier Electronics Inc
Overview of 716P10396JA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 716P10396JA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5166
|
Newark | Orange Drop |Cornell Dubilier 716P10396JA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
716P10396JA1-ND
|
DigiKey | CAP FILM 10000PF 10% 600VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
987 In Stock |
|
$0.8653 / $2.6600 | Buy Now |
DISTI #
598-716P10396JA1
|
Mouser Electronics | Film Capacitors 10nF 600V 10% Orange Drop Lead Length = 0.187 (4.7) +/-0.030 (0.8) RoHS: Compliant | 935 |
|
$0.8530 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.01uF ±10% - 600VDC - 1.25 inch Straight Lead RoHS: Compliant | 0 |
|
$0.8510 / $1.1050 | Buy Now |
DISTI #
716P10396JA1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8500 | Buy Now |
Part Details for 716P10396JA1
716P10396JA1 CAD Models
716P10396JA1 Part Data Attributes
|
716P10396JA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
716P10396JA1
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.7 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
Alternate Parts for 716P10396JA1
This table gives cross-reference parts and alternative options found for 716P10396JA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P10396JA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
716P10396JB2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JB2 |
716P10396JB1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JB1 |
716P10396JA2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JA2 |
716P10396JD2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JD2 |
716P10396JD1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JD1 |
716P10396JH2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JH2 |
716P10396JB3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JB3 |
716P10396JH3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JH3 |
716P10396JF3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JF3 |
716P10396JD3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 716P10396JA1 vs 716P10396JD3 |