Part Details for 716P102320LA3 by Cornell Dubilier Electronics Inc
Overview of 716P102320LA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 716P102320LA3
716P102320LA3 CAD Models
716P102320LA3 Part Data Attributes
|
716P102320LA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
716P102320LA3
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.9 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 26.2 mm | |
Terminal Shape | WIRE | |
Width | 7.1 mm |
Alternate Parts for 716P102320LA3
This table gives cross-reference parts and alternative options found for 716P102320LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 716P102320LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
716P102320LD3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P102320LA3 vs 716P102320LD3 |
716P102320LB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P102320LA3 vs 716P102320LB1 |
716P102320LB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P102320LA3 vs 716P102320LB2 |
716P102320LF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P102320LA3 vs 716P102320LF1 |
716P102320LG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P102320LA3 vs 716P102320LG2 |
716P102320LB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 716P102320LA3 vs 716P102320LB3 |