-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
EPL7040-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2928 | |
EPL7040-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 40 CONTACT(S), MALE, STRAIGHT, SOLDER TERMINAL, GUIDE SLOT, PLUG | 2528 |
|
$3.6338 / $7.2675 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 40 CONTACT(S), MALE, STRAIGHT, SOLDER TERMINAL, GUIDE SLOT, PLUG | 31 |
|
$4.8450 / $7.2675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71661-7040
Molex
Buy Now
Datasheet
|
Compare Parts:
71661-7040
Molex
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.362 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DOCKING | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Polarization Key | ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 71661-7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71661-7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHEC40R-S211 | Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | 71661-7040 vs PHEC40R-S211 |
PHEC40R-S210 | Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | 71661-7040 vs PHEC40R-S210 |
PHEC40R-R210 | Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 71661-7040 vs PHEC40R-R210 |
PHEC40R-R211 | Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 71661-7040 vs PHEC40R-R211 |