-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H4113
|
Newark | Connector, Header, 68Pos, 2Row, 1.27Mm, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brass, Body Material:Thermoplastic Rohs Compliant: Yes |Molex 71661-2068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 92 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port EBBI™ Tray RoHS: Compliant |
224 Partner Stock |
|
$2.0000 / $3.5800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 68 Contacts, Pin, 0.05 Pitch, PC Tail Terminal | 18 |
|
$2.7113 / $5.4225 | Buy Now |
DISTI #
71661-2068
|
TTI | Board to Board & Mezzanine Connectors EBBI PLUG R/A 68P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 71661-2068
|
PEI Genesis | Telecom and Datacom Connector | 224 |
|
Buy Now | |
|
Master Electronics | Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port EBBI™ Tray RoHS: Compliant |
224 Partner Stock |
|
$2.0000 / $3.5800 | Buy Now |
DISTI #
10195711
|
TestEquity LLC | Molex 71661-2068 1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length | 224 |
|
$2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71661-2068
Molex
Buy Now
Datasheet
|
Compare Parts:
71661-2068
Molex
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE MOUNT COMPATIBLE | |
Body Breadth | 0.295 inch | |
Body Length | 2.092 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DOCKING | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |