Part Details for 71660-114-02 by Amphenol FCi
Overview of 71660-114-02 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V71660BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 64 I/O at 2/4/8 or 16Mbps, 3.3V | |
72V71660DRG | Renesas Electronics Corporation | 16K x 16K TSI, 64 I/O at 2/4/8 or 16Mbps, 3.3V | |
72V71660BBG | Renesas Electronics Corporation | 16K x 16K TSI, 64 I/O at 2/4/8 or 16Mbps, 3.3V |
Part Details for 71660-114-02
71660-114-02 CAD Models
71660-114-02 Part Data Attributes
|
71660-114-02
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71660-114-02
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | FRONT-TIN AND REAR-TIN LEAD | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71660-114-02
This table gives cross-reference parts and alternative options found for 71660-114-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71660-114-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-LH4APS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-LH4APS0 |
FDS-TM4TPW4 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-TM4TPW4 |
FDS-CT4APW0 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-CT4APW0 |
FDS-LT4APP0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-LT4APP0 |
FDS-TM4APS4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-TM4APS4 |
FDS-PV4TPS4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-PV4TPS4 |
71023-214-60 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 71660-114-02 vs 71023-214-60 |
FDS-CM4TPP4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-CM4TPP4 |
92363-134-50 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | 71660-114-02 vs 92363-134-50 |
FDS-LH4APS4 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71660-114-02 vs FDS-LH4APS4 |