Part Details for 7165-0514 by Sumitomo Wiring Systems LTD
Overview of 7165-0514 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7165S45L32 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
7165S45L328 | Renesas Electronics Corporation | 64K(8KX8) CMOS STATIC RAM | |
72V71650BBG | Renesas Electronics Corporation | 8K x 8K TSI, 32 I/O at 2/4/8 or 16Mbps, 3.3V |
Price & Stock for 7165-0514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7165-0514-B
|
TTI | Automotive Connectors SL SERIES,MALE/FEMALE DK GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
7165-0514
|
TTI | Automotive Connectors SL SERIES,MALE/FEMALE DK GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
Buy Now |